A3PE600-2FGG484I

DigiKey Part Number
A3PE600-2FGG484I-ND
Manufacturer
Manufacturer Product Number
A3PE600-2FGG484I
Description
IC FPGA 270 I/O 484FBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ProASIC3E Field Programmable Gate Array (FPGA) IC 270 110592 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
110592
Number of I/O
270
Number of Gates
600000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$123.66000$123.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.