AT28C256-25DM/883 | |
---|---|
DigiKey Part Number | AT28C256-25DM/883-ND |
Manufacturer | |
Manufacturer Product Number | AT28C256-25DM/883 |
Description | IC EEPROM 256KBIT PAR 28CERDIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit Parallel 250 ns 28-CerDip |
Datasheet | Datasheet |
EDA/CAD Models | AT28C256-25DM/883 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 250 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-CerDip | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.10000 | $244.10 |
25 | $234.94480 | $5,873.62 |