DSC1001BI5-013.5600

DigiKey Part Number
150-DSC1001BI5-013.5600-ND
Manufacturer
Manufacturer Product Number
DSC1001BI5-013.5600
Description
MEMS OSC XO 13.5600MHZ CMOS SMD
Customer Reference
Detailed Description
13.56 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
13.56 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VDFN
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$2.85000$2.85
10$2.78100$27.81
50$2.73560$136.78
Manufacturers Standard Package