DSC1121CM1-024.0000T

DigiKey Part Number
DSC1121CM1-024.0000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC1121CM1-024.0000T
Description
MEMS OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN
Datasheet
 Datasheet
EDA/CAD Models
DSC1121CM1-024.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.63750$1,637.50
Manufacturers Standard Package