DSC1123AI2-312.5000

DigiKey Part Number
150-DSC1123AI2-312.5000-ND
Manufacturer
Manufacturer Product Number
DSC1123AI2-312.5000
Description
MEMS OSC XO 312.5000MHZ LVDS SMD
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
312.5 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
32mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
22mA
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$3.08000$3.08
10$3.00800$30.08
50$2.95960$147.98
Manufacturers Standard Package