MIC2843YMT-TR

DigiKey Part Number
576-3507-2-ND - Tape & Reel (TR)
576-3507-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MIC2843YMT-TR
Description
IC LED DRVR LIN DIM 20MA 10TMLF
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear PWM Dimming 20mA 10-TMLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC2843YMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
-
Dimming
PWM
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad, 10-TMLF®
Supplier Device Package
10-TMLF® (2x2)
Base Product Number
In-Stock: 68
Stock Options
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.64000$0.64
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.