MSC360SMA120SCT/R

DigiKey Part Number
150-MSC360SMA120SCT/RTR-ND - Tape & Reel (TR)
150-MSC360SMA120SCT/RCT-ND - Cut Tape (CT)
150-MSC360SMA120SCT/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSC360SMA120SCT/R
Description
MOSFET SIC 1200 V 360 MOHM PSMT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 11A (Tc) 71W (Tc) Surface Mount TO-268
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
450mOhm @ 5A, 20V
Vgs(th) (Max) @ Id
3.14V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 20 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
255 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268
Package / Case
0 In Stock
New Product New Product
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.