MSCSM70DUM025AG | |
---|---|
DigiKey Part Number | 150-MSCSM70DUM025AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM70DUM025AG |
Description | MOSFET 2N-CH 700V 689A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 700V 689A (Tc) 1882W (Tc) Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 700V | |
Current - Continuous Drain (Id) @ 25°C | 689A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 240A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 24mA | |
Gate Charge (Qg) (Max) @ Vgs | 1290nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 27000pF @ 700V | |
Power - Max | 1882W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $623.46000 | $623.46 |