PD-9601-10GC/AC-JP | |
---|---|
DigiKey Part Number | 150-PD-9601-10GC/AC-JP-ND |
Manufacturer | |
Manufacturer Product Number | PD-9601-10GC/AC-JP |
Description | 1-PORT MIDSPAN 90W 10G JP POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 54V | |
Current - Output | 1.667 A | |
Power (Watts) - Per Port | 90W | |
Compliance | IEEE802.3bt | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 6.38" L x 3.32" W x 1.91" H (162.1mm x 84.3mm x 48.5mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Note | - | |
Input Connector | RJ45 | |
Output Connector | RJ45 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $166.40000 | $166.40 |