PM6011B1-FEI | |
---|---|
DigiKey Part Number | 150-PM6011B1-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM6011B1-FEI |
Description | DIGI-G5, W/O ENCRYPTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | OTN | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1932-BBGA | |
Supplier Device Package | 1932-BBGA (45x45) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,719.53000 | $3,719.53 |