SCH3222-SX

DigiKey Part Number
SCH3222-SX-ND
Manufacturer
Manufacturer Product Number
SCH3222-SX
Description
IC CTLR IO LPC MULT PORT 84WFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SCH3222-SX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
I/O Controller
Core Processor
8042 Keyboard Controller
Program Memory Type
ROM (2kB)
Controller Series
-
RAM Size
256 x 8
Interface
IrDA, LPC, Parallel, Serial, UART
Number of I/O
23
Voltage - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
84-WFBGA
Supplier Device Package
84-WFBGA (7x7)
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
260$2.70000$702.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.