SY88923AVKG | |
---|---|
DigiKey Part Number | 576-2550-ND |
Manufacturer | |
Manufacturer Product Number | SY88923AVKG |
Description | IC LIMIT AMP 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Limiting Postamplifier IC Optical Networks 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY88923AVKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Limiting Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.53000 | $10.53 |