MT29F8G08ABACAWP-AIT:C

DigiKey Part Number
MT29F8G08ABACAWP-AIT:C-ND
Manufacturer
Manufacturer Product Number
MT29F8G08ABACAWP-AIT:C
Description
IC FLASH 8GBIT PARALLEL 48TSOP I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit Parallel 48-TSOP I
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
960$5.54585$5,324.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.