MT41K1G8RKB-107:P TR | |
---|---|
DigiKey Part Number | 557-MT41K1G8RKB-107:PTR-ND - Tape & Reel (TR) 557-MT41K1G8RKB-107:PTRCT-ND - Cut Tape (CT) 557-MT41K1G8RKB-107:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K1G8RKB-107:P TR |
Description | IC DRAM 8GBIT PAR 78FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.04000 | $24.04 |
10 | $21.33100 | $213.31 |
25 | $20.33960 | $508.49 |
50 | $19.61940 | $980.97 |
100 | $18.92400 | $1,892.40 |
250 | $18.04120 | $4,510.30 |
500 | $17.39964 | $8,699.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $16.18109 | $32,362.18 |