MT57W1MH18JF-4

DigiKey Part Number
2156-MT57W1MH18JF-4-ND
Manufacturer
Manufacturer Product Number
MT57W1MH18JF-4
Description
IC SRAM 18MBIT PAR 165FBGA
Customer Reference
Detailed Description
SRAM - DDR2 Memory IC 18Mbit Parallel 250 MHz 4 ns 165-FBGA (13x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - DDR2
Memory Size
Memory Organization
1M x 18
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Access Time
4 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (13x15)
Base Product Number
In-Stock: 153
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11$27.45000$301.95