MT62F512M32D2DS-031 AIT:B | |
---|---|
DigiKey Part Number | 557-MT62F512M32D2DS-031AIT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F512M32D2DS-031 AIT:B |
Description | IC DRAM 16GBIT PAR 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 16Gbit Parallel 3.2 GHz 200-WFBGA (10x14.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 3.2 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 95°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.61000 | $21.61 |
10 | $19.18000 | $191.80 |
25 | $18.28840 | $457.21 |
50 | $17.64080 | $882.04 |
100 | $17.01580 | $1,701.58 |
250 | $16.22220 | $4,055.55 |
500 | $15.64556 | $7,822.78 |