MTFC32GASAONS-IT

DigiKey Part Number
557-MTFC32GASAONS-IT-ND
Manufacturer
Manufacturer Product Number
MTFC32GASAONS-IT
Description
IC FLASH 256GBIT UFS2.1 153TFBGA
Customer Reference
Detailed Description
FLASH - NAND Memory IC 256Gbit UFS2.1 52 MHz 153-TFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
32G x 8
Memory Interface
UFS2.1
Clock Frequency
52 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-TFBGA (11.5x13)
Base Product Number
Last Time Buy
Last Time Buy Date: 2/12/2025
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$20.63000$20.63
10$18.31100$183.11
25$17.46000$436.50
40$17.33750$693.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.