MTFC64GAZAQHD-AIT

DigiKey Part Number
557-MTFC64GAZAQHD-AIT-ND
Manufacturer
Manufacturer Product Number
MTFC64GAZAQHD-AIT
Description
IC FLASH 512GBIT MMC
Customer Reference
Detailed Description
FLASH - NAND Memory IC 512Gbit eMMC 153-VFBGA (11.5x13)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
64G x 8
Memory Interface
eMMC
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-VFBGA (11.5x13)
Base Product Number
Last Time Buy
Last Time Buy Date: 7/26/2025
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,520$25.17063$38,259.36
Manufacturers Standard Package