MUR-CR2025 B | |
---|---|
DigiKey Part Number | 2984-MUR-CR2025B-ND |
Manufacturer | |
Manufacturer Product Number | MUR-CR2025 B |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.10" H (20.0mm x 2.5mm) | |
Termination Style | Requires Holder |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $0.20000 | $40.00 |
800 | $0.13500 | $108.00 |
1,600 | $0.12500 | $200.00 |
2,200 | $0.12000 | $264.00 |
10,000 | $0.11500 | $1,150.00 |