MIKROE-2168

DigiKey Part Number
1471-1711-ND
Manufacturer
Manufacturer Product Number
MIKROE-2168
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, SPI 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
-
Backlight
-
Dot Pixels
480 x 272
Interface
I2C, SPI
Controller Type
FT801
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$167.00000$167.00
Manufacturers Standard Package