MIKROE-4119 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4119-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4119 |
Description | FINGERPRINT 2 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | A-172-MRQ, M2351 Fingerprint Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-4119 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Fingerprint | |
Utilized IC / Part | A-172-MRQ, M2351 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.00000 | $64.00 |