0305-1-15-80-47-27-10-0 | |
---|---|
DigiKey Part Number | 0305-1-15-80-47-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0305-1-15-80-47-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.105" (2.67mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.076" (1.93mm) | |
Tail Diameter | - | |
Socket Depth | 0.155" (3.94mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.42000 | $1.42 |
10 | $1.23400 | $12.34 |
25 | $1.18120 | $29.53 |
50 | $1.15500 | $57.75 |
100 | $1.10250 | $110.25 |
250 | $0.99748 | $249.37 |
500 | $0.91874 | $459.37 |
1,000 | $0.78750 | $787.50 |
3,000 | $0.73500 | $2,205.00 |