0327-0-15-80-34-14-10-0

DigiKey Part Number
0327-0-15-80-34-14-10-0-ND
Manufacturer
Manufacturer Product Number
0327-0-15-80-34-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.206" (5.23mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.075" (1.91mm)
Flange Diameter
0.091" (2.31mm)
Tail Diameter
-
Socket Depth
0.180" (4.57mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.92000$9.20
25$0.84800$21.20
50$0.79740$39.87
100$0.74990$74.99
250$0.69132$172.83
500$0.65008$325.04
1,000$0.61134$611.34
3,000$0.55464$1,663.92
Manufacturers Standard Package