1140-0-01-01-00-00-03-0 | |
---|---|
DigiKey Part Number | 1140-0-01-01-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1140-0-01-01-00-00-03-0 |
Description | CONN PC PIN CIRC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.274" (6.96mm) | |
Length - Below Flange | - | |
Length - Overall | 0.452" (11.48mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.72800 | $7.28 |
25 | $0.65400 | $16.35 |
50 | $0.60380 | $30.19 |
100 | $0.55810 | $55.81 |
250 | $0.50396 | $125.99 |
500 | $0.46730 | $233.65 |
1,000 | $0.43406 | $434.06 |
3,000 | $0.38760 | $1,162.80 |