339-10-103-40-000000 | |
---|---|
DigiKey Part Number | ED3269-ND |
Manufacturer | |
Manufacturer Product Number | 339-10-103-40-000000 |
Description | CONN SHUNT 3POS INSUL 2.54MM GLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3 (1 x 3) Position Shunt Connector Insulated 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 3 (1 x 3) | |
Pitch | 0.100" (2.54mm) | |
Height | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
136 | $5.49434 | $747.23 |