370-40-149-00-001000 | |
---|---|
DigiKey Part Number | 370-40-149-00-001000-ND |
Manufacturer | |
Manufacturer Product Number | 370-40-149-00-001000 |
Description | CONN HDR TURRET 49POS TIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 49 Position Header Connector Turret Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Turret | |
Number of Positions | 49 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.81000 | $22.81 |
12 | $18.29583 | $219.55 |
100 | $15.16130 | $1,516.13 |
500 | $14.45624 | $7,228.12 |