5435-1-05-15-00-00-03-0

DigiKey Part Number
5435-105150000030-ND
Manufacturer
Manufacturer Product Number
5435-1-05-15-00-00-03-0
Description
CONN PC PIN CIRC .018DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.018" (0.46mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.140" (3.56mm)
Length - Below Flange
-
Length - Overall
0.200" (5.08mm)
Flange Diameter
-
Mounting Hole Diameter
0.022" (0.56mm)
Mounting Type
Through Hole
Termination
Press-Fit, Square
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.57400$5.74
25$0.52880$13.22
50$0.49720$24.86
100$0.46750$46.75
250$0.43096$107.74
500$0.40526$202.63
1,000$0.38109$381.09
3,000$0.34574$1,037.22
Manufacturers Standard Package