5970-1-15-15-32-14-04-0

DigiKey Part Number
5970-1-15-15-32-14-04-0-ND
Manufacturer
Manufacturer Product Number
5970-1-15-15-32-14-04-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Press-Fit
Length - Overall
0.320" (8.13mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.039" (0.99mm)
Flange Diameter
0.062" (1.57mm)
Tail Diameter
0.025" (0.64mm)
Socket Depth
0.018" (0.45mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.43000$1.43
10$1.20700$12.07
25$1.15760$28.94
50$1.13300$56.65
100$1.08370$108.37
250$0.98516$246.29
500$0.88664$443.32
1,000$0.78812$788.12
3,000$0.71424$2,142.72
Manufacturers Standard Package