714-43-222-31-018000 | |
---|---|
DigiKey Part Number | ED1307-22-ND |
Manufacturer | |
Manufacturer Product Number | 714-43-222-31-018000 |
Description | CONN IC DIP SOCKET 22POS GOLD |
Customer Reference | |
Detailed Description | 22 (2 x 11) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.1" (2.54mm) Row Spacing | |
Number of Positions or Pins (Grid) | 22 (2 x 11) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier, Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.170" (4.32mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.51000 | $14.51 |
10 | $11.15400 | $111.54 |
25 | $10.08400 | $252.10 |
50 | $9.36040 | $468.02 |
100 | $8.70400 | $870.40 |
250 | $7.92968 | $1,982.42 |
500 | $7.40798 | $3,703.99 |
1,000 | $6.93609 | $6,936.09 |