800-10-012-10-007000 | |
---|---|
DigiKey Part Number | 54-800-10-012-10-007000-ND |
Manufacturer | |
Manufacturer Product Number | 800-10-012-10-007000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Strip Connector Solder Cup Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Solder Cup | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black |

Quantity | Unit Price | Ext Price |
---|---|---|
66 | $12.99621 | $857.75 |