MSW00E8-4P | |
---|---|
DigiKey Part Number | 3942-MSW00E8-4P-ND |
Manufacturer | |
Manufacturer Product Number | MSW00E8-4P |
Description | WALL MOUNT RECEPTACLE, ENVIRONME |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 8-4 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Contact Finish - Mating | Cadmium | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 800V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
10 | $12.23000 | $122.30 |
25 | $11.45000 | $286.25 |
100 | $10.67000 | $1,067.00 |