MSW06A22-55S | |
---|---|
DigiKey Part Number | 3942-MSW06A22-55S-ND |
Manufacturer | |
Manufacturer Product Number | MSW06A22-55S |
Description | CABLE PLUG |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 55 | |
Shell Size - Insert | 22-55 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Contact Finish - Mating | Cadmium | |
Color | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 800V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.48000 | $52.48 |
10 | $49.33000 | $493.30 |
25 | $46.18000 | $1,154.50 |
100 | $43.03000 | $4,303.00 |