MSW06E20-16S

DigiKey Part Number
3942-MSW06E20-16S-ND
Manufacturer
Manufacturer Product Number
MSW06E20-16S
Description
CABLE PLUG, ENVIRONMENTAL
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
20-16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Bayonet Lock
Shell Material
Aluminum
Shell Finish
Cadmium
Contact Finish - Mating
Cadmium
Color
-
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
800V
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Applications
Military
In-Stock: 28
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Milspecwest LLC
A separate $4.95 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$42.25000$42.25
10$39.71000$397.10
25$37.18000$929.50
100$34.64000$3,464.00