MSW07E14-15S-SR | |
---|---|
DigiKey Part Number | 3942-MSW07E14-15S-SR-ND |
Manufacturer | |
Manufacturer Product Number | MSW07E14-15S-SR |
Description | JAM NUT RECEPTACLE, WITH STRAIN |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 | |
Shell Size - Insert | 14-15 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Contact Finish - Mating | Cadmium | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 800V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Military |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.03000 | $29.03 |
10 | $27.29000 | $272.90 |
25 | $25.55000 | $638.75 |
100 | $23.80000 | $2,380.00 |