D20C+

DigiKey Part Number
3157-D20C+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D20C+
Description
RF DIR CPLR 810MHZ-960MHZ SOT23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular, PCS 810MHz ~ 960MHz 19.4 ± 1.4dB 1W SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
810MHz ~ 960MHz
Coupling Factor
19.4 ± 1.4dB
Applications
Cellular, PCS
Insertion Loss
-
Power - Max
1W
Isolation
-
Return Loss
44.95dB
Package / Case
SOT-23-6
Supplier Device Package
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.32001$1,320.01
2,000$1.28401$2,568.02
5,000$1.26250$6,312.50
Manufacturers Standard Package