Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MISCO | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50W x 2 @ 4Ohm | |
Voltage - Supply | 9V ~ 24V | |
Board Type | Fully Populated | |
Utilized IC / Part | - | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.00000 | $74.00 |