A55136TBS | |
---|---|
DigiKey Part Number | 3893-A55136TBS-ND |
Manufacturer | |
Manufacturer Product Number | A55136TBS |
Description | Tri-Band VHF/UHF/700-900MHz P25/ |
Customer Reference | |
Detailed Description | RF ANTENNA TETRA/P25, Heavy Duty, High Power Whip, Straight NMO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mobile Mark Antenna Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | VHF, UHF, P25 | |
Frequency Group | VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 155MHz, 450MHz, 829MHz | |
Frequency Range | 136MHz ~ 174MHz, 380MHz ~ 520MHz, 698MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2.25 | |
Return Loss | - | |
Gain | 3dBi, 5dBi, 5dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Surface Mount | |
Height (Max) | 21.000" (533.40mm) | |
Applications | TETRA/P25, Heavy Duty, High Power |