1000660053 | |
---|---|
DigiKey Part Number | MTF1020-25-ND |
Manufacturer | |
Manufacturer Product Number | 1000660053 |
Description | CABLE COAXIAL 30AWG 25' |
Customer Reference | |
Detailed Description | Coaxial Cable 30 AWG 25.0' (7.62m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 25.0' (7.62m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.034" (0.86mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.09000 | $65.09 |
3 | $60.22000 | $180.66 |
5 | $58.13200 | $290.66 |
7 | $56.73857 | $397.17 |
10 | $55.34700 | $553.47 |
25 | $51.86600 | $1,296.65 |
50 | $49.08100 | $2,454.05 |
100 | $46.99250 | $4,699.25 |




