0150270387

DigiKey Part Number
900-0150270387-ND
Manufacturer
Manufacturer Product Number
0150270387
Description
CABLE FFC/FPC 36POS 0.50MM 4.00"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
36
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
In-Stock: 1,000
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.22000$6.22
10$4.80100$48.01
25$4.37880$109.47
50$4.10260$205.13
100$3.85920$385.92
250$3.58120$895.30
500$3.39982$1,699.91
1,000$3.24018$3,240.18
2,500$3.10250$7,756.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.