Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 3 | |
Pitch | 0.049" (1.25mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.79300 | $17.93 |
25 | $1.62160 | $40.54 |
50 | $1.50940 | $75.47 |
100 | $1.41030 | $141.03 |
250 | $1.29704 | $324.26 |
500 | $1.22310 | $611.55 |
1,000 | $1.15795 | $1,157.95 |
3,000 | $1.07027 | $3,210.81 |