0190700014-05-G9-D | |
---|---|
DigiKey Part Number | 0190700014-05-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-05-G9-D |
Description | 5" JUMPER 3075 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.84600 | $18.46 |
30 | $1.63800 | $49.14 |
50 | $1.55460 | $77.73 |
100 | $1.45280 | $145.28 |
250 | $1.33652 | $334.13 |
500 | $1.26058 | $630.29 |
1,000 | $1.19366 | $1,193.66 |
2,500 | $1.11733 | $2,793.32 |
5,000 | $1.06758 | $5,337.90 |