0190730019-06-B9-D | |
---|---|
DigiKey Part Number | 0190730019-06-B9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-06-B9-D |
Description | 6" JUMPER 3075 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.26800 | $12.68 |
30 | $1.12133 | $33.64 |
50 | $1.06220 | $53.11 |
100 | $0.99020 | $99.02 |
250 | $0.90788 | $226.97 |
500 | $0.85406 | $427.03 |
1,000 | $0.80664 | $806.64 |
2,500 | $0.75251 | $1,881.28 |
5,000 | $0.71722 | $3,586.10 |