Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 3 Way Splice | |
Number of Wire Entries | 3 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Partial Insulation | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.16700 | $11.67 |
25 | $1.05160 | $26.29 |
50 | $0.97620 | $48.81 |
100 | $0.90960 | $90.96 |
300 | $0.81960 | $245.88 |
500 | $0.78348 | $391.74 |
1,000 | $0.73954 | $739.54 |
2,500 | $0.68940 | $1,723.50 |