0334822385 | |
---|---|
DigiKey Part Number | 900-0334822385-ND |
Manufacturer | |
Manufacturer Product Number | 0334822385 |
Description | MX150 ASSY BLD 2X10 BK A/8 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.81200 | $8.12 |
25 | $0.73000 | $18.25 |
50 | $0.67620 | $33.81 |
100 | $0.62860 | $62.86 |
450 | $0.54347 | $244.56 |
900 | $0.51140 | $460.26 |
1,350 | $0.49444 | $667.49 |
2,700 | $0.46819 | $1,264.11 |