0387416608

DigiKey Part Number
WM17864-ND
Manufacturer
Manufacturer Product Number
0387416608
Description
CONN BARRIER STRIP 8CIRC 0.438"
Customer Reference
Detailed Description
8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
0387416608 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
8
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Quick Connect (0.250"), Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 110°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0
Base Product Number
Last Time Buy
Request Stock Notification
Last Time Buy Date: 6/25/2025
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.30000$8.30
10$6.29500$62.95
25$5.89800$147.45
50$5.68320$284.16
130$5.47177$711.33
260$5.36308$1,394.40
520$5.28138$2,746.32
1,040$5.22006$5,428.86
Manufacturers Standard Package