0391002510 | |
---|---|
DigiKey Part Number | 0391002510-ND |
Manufacturer | |
Manufacturer Product Number | 0391002510 |
Description | CONN TERM STRIP 10CIRC 0.591" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit 0.591" (15.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | 0.591" (15.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 63A | |
Voltage Rating | 600V | |
Wire Gauge | 6-14 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.12000 | $7.12 |
10 | $5.28700 | $52.87 |
25 | $4.92400 | $123.10 |
50 | $4.72780 | $236.39 |
100 | $4.58040 | $458.04 |
250 | $4.44028 | $1,110.07 |
500 | $4.36444 | $2,182.22 |
1,000 | $4.30746 | $4,307.46 |