0430300002-10-V2-D | |
---|---|
DigiKey Part Number | 0430300002-10-V2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300002-10-V2-D |
Description | 10" PRE-CRIMP A2016V VIOLET |
Customer Reference | |
Detailed Description | Violet 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.58300 | $15.83 |
30 | $1.40300 | $42.09 |
50 | $1.33060 | $66.53 |
100 | $1.24230 | $124.23 |
250 | $1.14124 | $285.31 |
500 | $1.07524 | $537.62 |
1,000 | $1.01709 | $1,017.09 |
2,500 | $0.95075 | $2,376.88 |
5,000 | $0.90750 | $4,537.50 |









