0430300004-12-A6

DigiKey Part Number
0430300004-12-A6-ND
Manufacturer
Manufacturer Product Number
0430300004-12-A6
Description
12" PRE-CRIMP 1853 ORANGE
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$0.81100$8.11
30$0.71400$21.42
50$0.67500$33.75
100$0.62740$62.74
250$0.57296$143.24
500$0.53734$268.67
1,000$0.50592$505.92
2,500$0.47006$1,175.15
5,000$0.44666$2,233.30
Manufacturers Standard Package
Alternate Length
2" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: $0.60700
3" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: $0.62800
4" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: $0.64900
5" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: $0.66900
6" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: $0.69000