0430300004-12-V6-D

DigiKey Part Number
0430300004-12-V6-D-ND
Manufacturer
Manufacturer Product Number
0430300004-12-V6-D
Description
12" PRE-CRIMP 1853 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
0 In Stock
Request Stock Notification
Value Added Item
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$1.11400$11.14
30$0.98433$29.53
50$0.93180$46.59
100$0.86790$86.79
250$0.79480$198.70
500$0.74702$373.51
1,000$0.70491$704.91
2,500$0.65684$1,642.10
5,000$0.62550$3,127.50
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: $1.11400
12" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: $1.11400
12" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: $1.11400
12" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: $1.11400
12" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: $1.11400
Alternate Length
2" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: $0.92000
3" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: $0.94000
4" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: $0.96000
5" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: $0.97900
6" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: $0.99900