0430300039-08-G9-D | |
---|---|
DigiKey Part Number | 0430300039-08-G9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300039-08-G9-D |
Description | 8" PRE-CRIMP A1857/19 GR001 GREE |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.52100 | $15.21 |
30 | $1.34700 | $40.41 |
50 | $1.27720 | $63.86 |
100 | $1.19210 | $119.21 |
250 | $1.09472 | $273.68 |
500 | $1.03110 | $515.55 |
1,000 | $0.97508 | $975.08 |
2,500 | $0.91114 | $2,277.85 |
5,000 | $0.86946 | $4,347.30 |